| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W10067 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-6 |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/87W10067 |
M83723/87W10067
| Heilind Number: | AERM83723/87W10067 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W10067 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
M83723/87W10067 is a military-grade STD PLUG designed for rugged and high-reliability applications. Built to MIL-DTL-83723 specifications, this connector is part of the Series III family, featuring a shell size of 10 and a straight plug configuration. Its aluminum shell construction, finished with Olive Drab Cadmium over Nickel, ensures durability and resistance to harsh environments. With a contact type of Pin and an insert arrangement of 10-6, it accommodates wire sizes ranging from 24 to 20 AWG. The threaded locking mechanism and keying position of 7 provide secure mating and prevent mismating. Rated for a voltage of 600 VAC, this connector is suitable for use in demanding aerospace, defense, and industrial settings, where reliability is paramount. Trust in the Conesys M83723 campaign for quality assurance. Non-RoHS compliant.

