| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W1006N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-6 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/87W1006N |
M83723/87W1006N
| Heilind Number: | AERM83723/87W1006N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W1006N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
The STD PLUG, PIN, 83723 SIII THREADED ( M83723/87W1006N) is a military-grade connector designed to meet stringent MIL-DTL-83723 specifications. Part of the Series III lineup, this connector features a shell size of 10 and a straight plug shell type, making it ideal for a wide range of applications. Constructed from durable aluminum with an olive drab cadmium over nickel finish, it offers both robustness and corrosion resistance. With a contact type of Pin and wire size compatibility ranging from 24 to 20 AWG, it ensures reliable connectivity in high-voltage environments, with a voltage rating of 600 VAC. The 10-6 insert arrangement and threaded locking mechanism guarantee secure mating, while its hi-rel designation attests to its suitability for mission-critical operations. The M83723 acronym signifies its association with the Conesys M83723 campaign, underscoring its quality and performance. Despite its military-grade features, this connector is not only RoHS compliant but also versatile enough for use in various industrial and commercial settings. Trust the M83723/87W1006N for dependable and high-quality circular connectivity.

