| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W1020N |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-20 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/87W1020N |
M83723/87W1020N
| Heilind Number: | AERM83723/87W1020N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W1020N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the renowned Series III lineup, this connector features a durable aluminum shell in size 10, ideal for secure and efficient connections. With a straight plug design and olive drab cadmium over nickel finish, it guarantees reliable performance in even the harshest environments. Accommodating wire sizes 20 to 16 AWG, it offers versatility in various applications. Part of the Conesys M83723 campaign, this connector is high-reliability rated and suitable for demanding industrial and military use. Rest assured of its quality and compliance as it boasts a voltage rating of 600 VAC and ROHS compliance. The 10-20 insert arrangement and threaded locking mechanism ensure a secure fit, making it an essential component in any connectivity setup. Upgrade to the M8372387W1020N for unparalleled performance and peace of mind.

