M83723/87W1404N

Heilind Number:AERM83723/87W1404N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87W1404N
ECAD Model:
3D Model

Description:

MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87W1404N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-4
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 175 °C
SKU:AERM83723/87W1404N

Detailed Description

Introducing the M83723/87W1404N, a MIL-DTL-83723 compliant STD PLUG designed for rugged military applications. Part of the Series III lineup, this connector features a durable Aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring reliable performance in harsh environments. The threaded shell type with a 14 shell size accommodates secure connections, while the straight pin contact type is ideal for 14 to 12 AWG wire sizes. With a voltage rating of 600 VAC, it meets high-reliability standards. Perfect for Circular MIL Spec Connectors, the M8372387W1404N offers uncompromising quality and performance in demanding situations.