| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W18319 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 18-31 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/87W18319 |
M83723/87W18319
| Heilind Number: | AERM83723/87W18319 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W18319 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED connector, part of the MIL-DTL-83723 compliant Conesys M83723 series III lineup. Designed for high-reliability applications, this connector features a durable aluminum shell with olive drab cadmium over nickel finish, ensuring both strength and corrosion resistance. With a shell size of 18 and straight plug configuration, it accommodates wire sizes ranging from 24 to 20 AWG. The 600 VAC voltage rating makes it suitable for a wide range of power and signal transmission tasks. Its 18-31 insert arrangement and keyed position 9 offer secure and precise mating, while the threaded locking mechanism provides added stability in harsh environments. Ideal for military, aerospace, and industrial use, this connector combines robust construction with performance excellence, meeting the demands of even the most stringent applications.

