| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W2016N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-16 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/87W2016N L/C |
M83723/87W2016N L/C
| Heilind Number: | AERM83723/87W2016N L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W2016N L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III STD PLUG, PIN assembly, designed for high-reliability applications. With a shell size of 20 and a straight plug shell type, this connector ensures robust and secure connections in demanding environments. Crafted from durable aluminum with an Olive Drab Cadmium over Nickel finish, it offers superior corrosion resistance. Suitable for wire sizes ranging from 20 to 16 AWG, this assembly is capable of handling up to 600 VAC. The threaded locking mechanism guarantees a stable connection, meeting stringent military specifications. Please note that this assembly does not ship with contacts. Trust in the Conesys M83723 for your critical connectivity needs.

