M83723/87W20288

Heilind Number:AERM83723/87W20288
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87W20288
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87W20288
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Plug, Straight
Contact Type:Pin
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:8
Locking Mechanism:Threaded
Insert Arrangement:20-28
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/87W20288

Detailed Description

Introducing the M83723/87W20288, a rugged STD PLUG designed to meet MIL-DTL-83723 specifications for high-performance military applications. Part of the Series III connector family, this plug features a durable aluminum shell with Olive Drab Cadmium over Nickel finish, ensuring reliable performance in demanding environments. With a shell size of 20 and a straight plug configuration, it accommodates pin contacts for secure connections. The wide wire size compatibility, ranging from 14 to 12 AWG and 24 to 20 AWG, makes it versatile for various wiring needs. Rated for 600 VAC, it guarantees safe and efficient power transmission. The 20-28 insert arrangement with keying position 8 and threaded locking mechanism ensures proper alignment and secure mating. Trust the M83723/87W20288 for high-reliability connectivity in critical military and aerospace systems.