| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W22126 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-12 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/87W22126 |
M83723/87W22126
| Heilind Number: | AERM83723/87W22126 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W22126 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED, a rugged and reliable circular connector designed to meet MIL-DTL-83723 military specifications. Part of the Conesys M83723 series, this connector features a shell size of 22 and is constructed with durable aluminum for exceptional performance in demanding environments. The straight plug design with olive drab cadmium over nickel finish ensures secure and corrosion-resistant connections. With a wire size range of 14 to 12 AWG and a voltage rating of 600 VAC, this connector is suitable for a wide range of high-reliability applications. Its 22-12 insert arrangement, keying position 6, and threaded locking mechanism provide added security and ease of installation. Trust in the M8372387W22126 for your critical connectivity needs.

