| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W22128 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/87W22128 |
M83723/87W22128
| Heilind Number: | AERM83723/87W22128 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W22128 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/87W22128, a military-specification STD PLUG designed for high-reliability applications. This robust connector, part of the Series III lineup, features a Threaded shell with a shell size of 22 and contact type Pin, ensuring secure connections in demanding environments. Constructed with Aluminum shell material and finished with Olive Drab Cadmium Over Nickel, it offers durability and corrosion resistance. Suitable for wire sizes ranging from 14 to 12 AWG, with a voltage rating of 600 VAC, this connector guarantees efficient power transmission. Its 22-12 insert arrangement and keying position of 8 provide precise mating, while the threaded locking mechanism enhances stability. With RoHS compliance and part of the Conesys M83723 campaign, this connector meets stringent quality standards. Upgrade to the M83723/87W22128 for dependable performance in Circular MIL Spec applications.

