| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W22197 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-19 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/87W22197 |
M83723/87W22197
| Heilind Number: | AERM83723/87W22197 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W22197 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/87W22197, a standard plug meticulously crafted for military-grade applications. Compliant with MIL-DTL-83723 specifications, this connector from the Series III line features a robust aluminum shell in size 22, ensuring durability in demanding environments. With a pin contact type suitable for wire sizes ranging from 20 to 16 AWG, it guarantees secure and efficient connectivity. The olive drab cadmium over nickel finish not only enhances its longevity but also provides reliable performance. Designed for high-reliability scenarios, this threaded plug, with an insert arrangement of 22-19 and keying position 7, offers a voltage rating of 600 VAC. Trusted by the industry and part of the Conesys M83723 campaign, this connector is a vital component in critical systems. Rest assured, it meets the stringent standards of RoHS compliance, making it not only efficient but also environmentally friendly. Elevate your connectivity with the M83723/87W22197, the pinnacle of reliability in circular MIL spec connectors.

