| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W2255N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-55 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/87W2255N |
M83723/87W2255N
| Heilind Number: | AERM83723/87W2255N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W2255N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the robust Series III lineup, this connector boasts a shell size of 22 and features durable aluminum construction, ensuring reliable performance in demanding environments. With a contact type of Pin and compatibility with wire sizes ranging from 24 to 20 AWG, it offers versatile connectivity options. The Straight plug design with an Olive Drab Cadmium Over Nickel finish not only enhances durability but also complies with Conesys M83723 standards. Rated for up to 600 VAC, it guarantees safe and efficient power transmission. The 22-55 insert arrangement, along with a threaded locking mechanism, ensures secure connections. Designed for high-reliability applications, this connector, also known as M8372387W2255N, is the perfect choice for aerospace, defense, and industrial projects.

