| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W24618 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-61 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/87W24618 |
M83723/87W24618
| Heilind Number: | AERM83723/87W24618 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W24618 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED, a high-performance connector designed for military and aerospace applications. This rugged connector, meeting MIL-DTL-83723 specifications, belongs to the Series III family and features a durable aluminum shell with Olive Drab Cadmium Over Nickel finish. Suitable for wire sizes 24 to 20 AWG, it ensures reliable connectivity in demanding environments. With a voltage rating of 600 VAC, it offers exceptional electrical performance. The plug, Straight shell type with a 24 shell size and 24-61 insert arrangement, guarantees secure and precise connections. Its Threaded locking mechanism and keying position 8 provide added security. Part of the trusted Conesys M83723 series, this connector is RoHS compliant and ideal for high-reliability applications. Upgrade your connectivity with the M8372387W24618.

