| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G24437 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-43 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/91G24437 L/C |
M83723/91G24437 L/C
| Heilind Number: | AERM83723/91G24437 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G24437 L/C |
| ECAD Model: |
Specifications
Detailed Description
The RFI Plug and Socket Assembly, SKU M83723/91G24437 L/C, is a crucial component for military and high-reliability applications. Built to MIL-DTL-83723 specifications, this connector features Series III design with a shell size of 24 and a socket contact type. Crafted from durable stainless steel with a passivated shell finish, it ensures reliable performance even in harsh environments. With a voltage rating of 600 VAC and compatibility for wire sizes ranging from 20 to 16 AWG, this assembly guarantees efficient power transmission. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.

