M83723/91R20397

Heilind Number:AERM83723/91R20397
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/91R20397
ECAD Model:
3D Model

Description:

RFI PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91R20397
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:20
Shell Type:RFI Grounding Plug
Contact Type:Socket
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Threaded
Insert Arrangement:20-39
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/91R20397

Detailed Description

Introducing the M83723/91R20397, a rugged and reliable RFI Plug designed for military specifications. Part of the MIL-DTL-83723 Series III, this connector features a Threaded Shell Type, crafted from durable Aluminum with an Electroless Nickel finish for enhanced durability. With a Shell Size of 20 and Socket Contact Type, it accommodates wire sizes ranging from 20 to 16 AWG, meeting high-reliability standards. The 600 VAC Voltage Rating ensures optimal performance in demanding environments. Designed for Insert Arrangement 20-39 with Keying Position 7 and a Threaded Locking Mechanism, it guarantees secure and precise connections. Trust in the Conesys M83723 campaign for quality assurance. Perfect for applications requiring robust circular connectors, this product is the epitome of performance and durability in high-reliability settings.