| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R2039N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/91R2039N L/C |
M83723/91R2039N L/C
| Heilind Number: | AERM83723/91R2039N L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R2039N L/C |
| ECAD Model: |
Specifications
Detailed Description
The M83723/91R2039N L/C RFI Plug and Socket assembly, designed to meet MIL-DTL-83723 specifications, offers robust connectivity in demanding environments. Part of the Series III lineup, this unit features a size 20 shell made of durable aluminum with an electroless nickel finish, ensuring both strength and corrosion resistance. With socket contact type compatibility for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, this assembly guarantees secure and efficient signal transmission. The threaded locking mechanism provides added stability, making it ideal for high-reliability applications. Please note that this assembly does not ship with contacts.

