M83723/91R22329 L/C

Heilind Number:AERM83723/91R22329 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/91R22329 L/C
ECAD Model:
3D Model

Description:

RFI PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91R22329 L/C
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:RFI Grounding Plug
Contact Type:Socket
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:9
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/91R22329 L/C

Detailed Description

Introducing the RFI PLUG, SOCKET, 83723 SIII THREADED, a high-performance military-spec circular connector designed to meet the rigorous standards of MIL-DTL-83723. Part of the Conesys M83723 series, this connector features a durable aluminum shell with Electroless Nickel finish, ensuring reliable performance in demanding environments. With a shell size of 22 and contact type socket, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, making it versatile for a variety of applications. The threaded locking mechanism provides secure mating, while the 600 VAC voltage rating guarantees safe operation. Please note that this assembly does not ship with contacts, allowing for custom configuration to suit your specific needs. Trust in the M8372391R22329LC for high-reliability connectivity in aerospace, defense, and other mission-critical applications.