M83723/91W20287

Heilind Number:AERM83723/91W20287
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/91W20287
ECAD Model:
3D Model

Description:

RFI PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91W20287
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:RFI Grounding Plug
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Threaded
Insert Arrangement:20-28
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/91W20287

Detailed Description

Introducing the RFI PLUG, SOCKET, 83723 SIII THREADED ( M83723/91W20287) from our Conesys M83723 campaign. This military-specification MIL-DTL-83723 connector, part of the Series III line, boasts a durable aluminum shell in a Shell Size 20 configuration. Featuring Socket contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, making it versatile for various applications. The Olive Drab Cadmium Over Nickel shell finish not only enhances its longevity but also ensures reliable RFI grounding. With a voltage rating of 600 VAC, this connector is suitable for high-power environments. Its Insert Arrangement 20-28 and Keying Position 7, along with the Threaded locking mechanism, guarantee secure and precise connections. Meeting high-reliability standards and offering RoHS compliance, this Circular MIL Spec Connector is an essential component for demanding industrial and military settings.