| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G8036 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-3 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/92G08036 |
M83723/92G8036
| Heilind Number: | AERM83723/92G08036 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G8036 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the RFI PLUG, PIN, 83723 SIII THREADED, meticulously crafted to military specification MIL-DTL-83723. Part of the rugged Series III lineup, this connector boasts a durable Stainless Steel shell in size 8, ensuring reliable performance in demanding environments. Designed for optimal signal integrity, it features a Pin contact type suitable for wire sizes ranging from 24 to 20 AWG. The RFI Grounding Plug shell, with a passivated finish, provides efficient electromagnetic interference protection. With an insert arrangement of 8-3 and keying position 6, compatibility and secure connections are guaranteed. Meeting voltage rating standards of 600 VAC, this connector is ideal for high-reliability applications in the aerospace, defense, and industrial sectors. Trust in the M8372392G8036 for robust and efficient connectivity solutions.

