| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G10207 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 10 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-20 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/92G10207 |
M83723/92G10207
| Heilind Number: | AERM83723/92G10207 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G10207 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/92G10207 RFI Plug, a high-performance connector designed for demanding military applications. Built to MIL-DTL-83723 specifications, this Series III connector features a rugged stainless steel shell with a passivated finish, ensuring durability in harsh environments. With a shell size of 10 and a threaded shell type, it provides secure grounding and reliable connectivity. The pin contact type accommodates wire sizes ranging from 20 to 16 AWG, making it versatile for a variety of systems. Meeting high-reliability standards and rated for 600 VAC, this connector is ideal for use in critical communication and power distribution systems. Trust in the Conesys M83723 campaign for quality assurance.

