| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G1212N L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 12-12 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/92G1212N L/C |
M83723/92G1212N L/C
| Heilind Number: | AERM83723/92G1212N L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G1212N L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/92G1212N L/C RFI Plug, a high-performance solution for military and aerospace applications. This meticulously crafted connector, meeting MIL-DTL-83723 specifications, boasts Series III shell size 12 construction with a robust stainless steel shell for durability in harsh environments. Featuring a threaded shell type and passivated finish, it ensures reliable RFI grounding. Suitable for wire sizes ranging from 24 to 20 AWG, this connector offers a secure 600 VAC voltage rating. The insert arrangement of 12-12 with keying position N and threaded locking mechanism guarantees precise and stable connections. Please note, this assembly does not ship with contacts, allowing for custom configuration as needed. Trust in the Conesys M83723 series for exceptional quality and performance in your critical operations.

