M83723/92G20258

Heilind Number:AERM83723/92G20258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92G20258
ECAD Model:
3D Model

Description:

RFI PLUG, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92G20258
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:RFI Grounding Plug
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:8
Locking Mechanism:Threaded
Insert Arrangement:20-25
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/92G20258

Detailed Description

Introducing the M83723/92G20258 RFI Plug, a rugged and reliable connector designed to meet the stringent military specification MIL-DTL-83723. Part of the Series III lineup, this plug features a Threaded shell with a size 20, crafted from durable Stainless Steel for optimal performance in harsh environments. With Pin contact type and compatibility with wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, this connector ensures secure and efficient connectivity. The Passivated shell finish enhances corrosion resistance, making it ideal for high-reliability applications. Its insert arrangement of 20-25 and keying position of 8 facilitate easy mating, while the Threaded locking mechanism guarantees a stable connection. With a voltage rating of 600 VAC, this connector is suitable for a wide range of power and signal transmission tasks. Trust in the M83723/92G20258 for your critical connectivity needs.