M83723/92G20286

Heilind Number:AERM83723/92G20286
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92G20286
ECAD Model:
3D Model

Description:

RFI PLUG, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92G20286
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/92G20286

Detailed Description

Introducing the M83723/92G20286, a meticulously engineered RFI Plug designed for demanding military applications in accordance with MIL-DTL-83723 specifications. Part of the rugged Series III lineup, this connector features a durable Stainless Steel shell with a passivated finish, ensuring robust performance in harsh environments. With a shell size of 20 and a grounding plug design, it offers reliable electromagnetic interference protection. The threaded locking mechanism guarantees secure connections, while the 20-28 insert arrangement and 6 keying position facilitate easy mating. Supporting a voltage rating of 600 VAC, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. Compliant with high-reliability standards, the M8372392G20286 is an essential component for aerospace, defense, and other mission-critical systems.