| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G22196 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-19 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/92G22196 |
M83723/92G22196
| Heilind Number: | AERM83723/92G22196 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G22196 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/92G22196 RFI PLUG, a rugged and reliable connector designed for military specifications. Part of the MIL-DTL-83723 Series III, this threaded plug features a durable stainless steel shell, making it suitable for demanding environments. With a shell size of 22 and contact type of Pin, it ensures secure connections for 20 to 16 AWG wire sizes. The RFI Grounding Plug with passivated shell finish offers effective electromagnetic interference protection. Engineered by Conesys M83723, this high-reliability connector is ideal for applications requiring a voltage rating of 600 VAC. The 22-19 insert arrangement, keying position 6, and threaded locking mechanism guarantee precise and secure mating. Fully compliant with military standards, the M83723/92G22196 is a top choice for aerospace, defense, and other high-performance industries.

