M83723/92G2443Y L/C

Heilind Number:AERM83723/92G2443Y L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92G2443Y L/C
ECAD Model:
3D Model

Description:

RFI PLUG, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92G2443Y L/C
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:24
Shell Type:RFI Grounding Plug
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:Y
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:24-43
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/92G2443Y L/C

Detailed Description

The M83723/92G2443Y L/C RFI Plug, PIN, 83723 SIII THREADED is a high-reliability military-specification connector designed for demanding applications. Part of the Series III lineup, this connector features a durable stainless steel shell with a passivated finish, ensuring robust performance in harsh environments. With a shell size of 24 and an insert arrangement of 24-43, it offers secure and efficient connectivity. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, it is versatile and reliable. Please note that this assembly does not ship with contacts, providing flexibility for custom configurations. Trusted by the military and aerospace industries, this connector meets stringent quality standards for voltage rating and performance.