| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R14047 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 14 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-4 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/92R14047 |
M83723/92R14047
| Heilind Number: | AERM83723/92R14047 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R14047 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/92R14047, a rugged and reliable RFI Plug designed for demanding military applications. Compliant with MIL-DTL-83723 specifications, this connector, part of the Series III, features a durable aluminum shell with Electroless Nickel finish for enhanced durability and conductivity. The threaded shell design ensures secure mating, ideal for high vibration environments. With a shell size of 14 and a grounding plug configuration, it accommodates 14 to 12 AWG wire sizes, offering versatile connectivity options. The insert arrangement of 14-4 with keying position 7 and a voltage rating of 600 VAC further solidify its suitability for mission-critical operations. Trust in the Conesys M83723 campaign and rest assured of high reliability with this hi-rel connector.

