| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R18149 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 18 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 18-14 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/92R18149 |
M83723/92R18149
| Heilind Number: | AERM83723/92R18149 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R18149 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the RFI PLUG, PIN, 83723 SIII THREADED ( M83723/92R18149), a MIL-DTL-83723 compliant connector designed for high-reliability applications. Part of the Conesys M83723 series, this Circular MIL Spec Connector features a rugged aluminum shell with Electroless Nickel finish, ensuring durability in demanding environments. With a shell size of 18 and contact type of Pin, it accommodates 20 to 16 AWG wire sizes, offering versatile connectivity solutions. The shell type, RFI Grounding Plug, provides enhanced electromagnetic interference protection. Suitable for use in military, aerospace, and industrial settings, this connector offers a voltage rating of 600 VAC. Its Threaded locking mechanism and keying position of 9 ensure secure and correct mating. Trust the M8372392R18149 for reliable and high-performance connectivity.

