M83723/92R22326

Heilind Number:AERM83723/92R22326
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92R22326
ECAD Model:
3D Model

Description:

RFI PLUG, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92R22326
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:RFI Grounding Plug
Contact Type:Pin
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:6
Locking Mechanism:Threaded
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/92R22326

Detailed Description

Introducing the M83723/92R22326 RFI PLUG, PIN, 83723 SIII THREADED Connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the high-performance Series III, this connector features a robust aluminum shell in size 22, guaranteeing durability in demanding environments. With pin contact type and RFI Grounding Plug design, it ensures secure and interference-free connections. The electroless Nickel shell finish not only enhances longevity but also offers reliable conductivity. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it accommodates various applications with ease. Compliant with Conesys M83723 standards and boasting a voltage rating of 600 VAC, this hi-rel connector is a trusted solution for critical connectivity needs. Trust in the M8372392R22326 for unparalleled performance in circular MIL Spec applications.