| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R22557 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-55 |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/92R22557 |
M83723/92R22557
| Heilind Number: | AERM83723/92R22557 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R22557 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/92R22557 RFI Plug, a crucial component for military applications requiring secure and reliable connectivity. This meticulously crafted connector, meeting MIL-DTL-83723 specifications, is part of the renowned Series III lineup known for its durability and performance. Featuring a shell size of 22 and a pin contact type, it ensures seamless transmission even in demanding environments. The shell, made of high-grade aluminum with electroless nickel finish, guarantees both strength and efficient grounding. With a wire size compatibility ranging from 24 to 20 AWG, this plug offers versatility in installation. Designed for maximum safety, it boasts a high voltage rating of 600 VAC. The 22-55 insert arrangement, along with keying position 7 and threaded locking mechanism, ensures proper mating and secure attachment. Trusted by industry professionals for its high reliability, this connector, part of the Conesys M83723 campaign, is ideal for hi-rel applications where performance is non-negotiable. Rest assured, it complies with all relevant standards for quality and environmental responsibility, making it a standout choice in the realm of circular MIL spec connectors.

