| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W10058 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-5 |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/92W10058 |
M83723/92W10058
| Heilind Number: | AERM83723/92W10058 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W10058 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/92W10058 RFI PLUG, PIN, a rugged and reliable connector designed for military and high-reliability applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the Series III family, known for its durability and performance in demanding environments. Featuring a shell size 10 with a threaded shell type, it ensures secure and stable connections. The aluminum shell material with Olive Drab Cadmium Over Nickel finish provides excellent corrosion resistance. With a wire size range of 24 to 20 AWG and a voltage rating of 600 VAC, it is suitable for a wide range of power and signal transmission requirements. The 10-5 insert arrangement and keying position 8 prevent mismating, while the threaded locking mechanism offers added security. Trust the M83723/92W10058 for your critical connectivity needs.

