| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W18088 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 18 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 18-8 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/92W18088 L/C |
M83723/92W18088 L/C
| Heilind Number: | AERM83723/92W18088 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W18088 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the RFI PLUG, PIN, 83723 SIII THREADED, a high-performance military specification connector designed to meet rigorous standards for reliability and durability. Part of the Conesys M83723 series, this connector features a shell size 18 with a grounding plug shell type, constructed from robust aluminum with an olive drab cadmium over nickel finish. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 14 to 12 AWG, it ensures secure and efficient electrical connections in demanding environments. The insert arrangement 18-8 and keying position 8 provide precise alignment, while the threaded locking mechanism guarantees a secure fit. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in your application. Trust in the M8372392W18088LC for your critical connectivity needs in aerospace, military, and other high-reliability applications.

