| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W22128 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/92W22128 |
M83723/92W22128
| Heilind Number: | AERM83723/92W22128 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W22128 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the RFI Plug, Pin, 83723 SIII Threaded connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector boasts a shell size of 22 and features a durable aluminum construction, ensuring reliable performance in demanding environments. With a contact type of Pin and the ability to accommodate wire sizes ranging from 14 to 12 AWG, it offers versatility in connectivity. The RFI Grounding Plug design, in Olive Drab Cadmium Over Nickel finish, guarantees effective electromagnetic interference shielding. Compliant with RoHS standards, this connector is not only technologically advanced but also environmentally friendly. Its voltage rating of 600 VAC makes it suitable for high-power applications. With an insert arrangement of 22-12, keying position 8, and a secure threaded locking mechanism, it provides peace of mind in connectivity solutions. Trust in the Conesys M83723 campaign, this high-reliability connector, with the acronym M8372392W22128, is the epitome of quality and performance in circular MIL-Spec connectors.

