M83723/92W2457N

Heilind Number:AERM83723/92W2457N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92W2457N
ECAD Model:
3D Model

Description:

RFI PLUG, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92W2457N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-57
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 175 °C
SKU:AERM83723/92W2457N

Detailed Description

Introducing the M83723/92W2457N RFI Plug, a key component of the MIL-DTL-83723 Series III lineup designed for high-reliability applications. This rugged plug features a threaded shell construction in size 24, offering secure connectivity in demanding environments. With pin contact type and a shell material of aluminum, it ensures robust performance. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it accommodates a wide range of cables. The olive drab cadmium over nickel shell finish not only enhances durability but also provides effective RFI grounding. Proudly part of the Conesys M83723 campaign, this connector is ideal for military and aerospace use, meeting stringent quality standards. With a voltage rating of 600 VAC and insert arrangement 24-57, it guarantees reliable power transmission. Trust in the M8372392W2457N for your critical connectivity needs.