M83723/95A20286

Heilind Number:AERM83723/95A20286
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/95A20286
ECAD Model:
3D Model

Description:

SELF LOCKING PLUG, SOCKET, 83723 SIII TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/95A20286
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Self-Locking Plug
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/95A20286

Detailed Description

Introducing the M83723/95A20286, a high-performance self-locking plug socket designed to meet stringent MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a durable aluminum shell with a black anodized finish, ensuring reliable performance in even the harshest environments. With a shell size of 20 and socket contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The threaded locking mechanism and keying position 6 provide secure and foolproof mating, while the 600 VAC voltage rating guarantees safe and efficient power transmission. Perfect for hi-rel applications, the M8372395A20286 is a top choice for demanding circular MIL spec connector requirements.