M83723/95A20397

Heilind Number:AERM83723/95A20397
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/95A20397
ECAD Model:
3D Model

Description:

SELF LOCKING PLUG, SOCKET, 83723 SIII TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/95A20397
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Self-Locking Plug
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:20-39
Keying Position:7
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/95A20397

Detailed Description

Introducing the SELF LOCKING PLUG, SOCKET, 83723 SIII TH, a rugged and reliable connector designed to meet the stringent military specification MIL-DTL-83723. Part of the Series III lineup, this connector features a durable aluminum shell with a black anodized finish, ensuring excellent performance even in harsh environments. With a shell size of 20 and socket contact type, it is ideal for use in high-reliability applications. Accommodating wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, the SELF LOCKING PLUG, SOCKET guarantees secure connections. Its threaded locking mechanism and keying position 7 provide added safety and prevent accidental disconnection. With a voltage rating of 600 VAC and insert arrangement 20-39, this connector is suitable for a wide range of industrial and military systems. Trust in the Conesys M83723 for superior quality and performance.