M83723/95A22329

Heilind Number:AERM83723/95A22329
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/95A22329
ECAD Model:
3D Model

Description:

SELF LOCKING PLUG, SOCKET, 83723 SIII TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/95A22329
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Self-Locking Plug
Contact Type:Socket
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:9
Locking Mechanism:Threaded
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/95A22329

Detailed Description

Introducing the SELF LOCKING PLUG, SOCKET, 83723 SIII TH, MIL-DTL-83723 compliant connector from our Conesys M83723 campaign. Designed for high-reliability applications, this Series III connector features a shell size of 22 with a durable aluminum construction and a sleek Black Anodized finish. Its socket contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, ensuring versatile connectivity. With a voltage rating of 600 VAC, this connector is suitable for demanding environments. The self-locking plug with a threaded locking mechanism and keying position 9 offers secure and precise mating, essential for mission-critical operations. Trust in the M8372395A22329 for robust and dependable circular MIL Spec connectivity.