M83723/95G14129

Heilind Number:AERM83723/95G14129
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/95G14129
ECAD Model:
3D Model

Description:

SELF LOCKING PLUG, SOCKET, 83723 SIII TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/95G14129
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Self-Locking Plug
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:9
Locking Mechanism:Threaded
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/95G14129

Detailed Description

Introducing our MIL-DTL-83723 compliant SELF LOCKING PLUG, SOCKET, part of the rugged Series III connectors. Designed for high-reliability applications, this connector features a durable Stainless Steel shell with a passivated finish, ensuring longevity in harsh environments. With a shell size of 14 and socket contact type, it accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. The threaded locking mechanism guarantees secure connections, while the 600 VAC voltage rating makes it suitable for diverse power transmission needs. Perfect for military, aerospace, and other demanding industries, the M8372395G14129 connector, part of the Conesys M83723 campaign, offers uncompromising performance in mission-critical systems.