M83723/95G2039N

Heilind Number:AERM83723/95G2039N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/95G2039N
ECAD Model:
3D Model

Description:

SELF LOCKING PLUG, SOCKET, 83723 SIII TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/95G2039N
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:20
Shell Type:Self-Locking Plug
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Threaded
Insert Arrangement:20-39
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/95G2039N

Detailed Description

Introducing the M83723/95G2039N, a high-performance SELF LOCKING PLUG designed to meet stringent MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a durable Stainless Steel shell in shell size 20, ensuring reliable performance in demanding environments. With a socket contact type suitable for wire sizes ranging from 20 to 16 AWG, the M83723/95G2039N offers versatile connectivity options. The passivated shell finish enhances corrosion resistance, while the threaded locking mechanism ensures secure mating. Rated for up to 600 VAC, with an insert arrangement of 20-39 and keying position N, this connector is ideal for high-reliability applications. Trust in the Conesys M83723 series for superior quality and performance. Please note that this product is not RoHS compliant.