M83723/95K2232Y

Heilind Number:AERM83723/95K2232Y
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/95K2232Y
ECAD Model:
3D Model

Description:

SELF LOCKING PLUG, SOCKET, 83723 SIII TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/95K2232Y
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG
Shell Type:Self-Locking Plug
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:Y
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/95K2232Y

Detailed Description

Introducing the M83723/95K2232Y, a high-performance SELF LOCKING PLUG SOCKET designed for military specifications. Part of the renowned MIL-DTL-83723 Series III, this connector boasts a durable Stainless Steel shell in shell size 22, ensuring reliable performance in harsh environments. With a contact type of Socket and wire size compatibility ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in connectivity. The self-locking plug feature, along with a threaded locking mechanism, guarantees secure mating. Meeting stringent high-reliability standards, including a voltage rating of 600 VAC, this connector is ideal for demanding applications in aerospace, defense, and other industries. Trust in the M83723/95K2232Y for dependable and robust circular MIL spec connectivity.