| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/95K2232Y L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | Self-Locking Plug |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-32 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/95K2232Y L/C |
M83723/95K2232Y L/C
| Heilind Number: | AERM83723/95K2232Y L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/95K2232Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/95K2232Y L/C, a high-performance self-locking plug and socket assembly designed for military specifications. With a durable stainless steel shell and passivated finish, this connector is built to withstand harsh environments. Its shell size 22 accommodates socket contacts, suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. Featuring a threaded locking mechanism and a voltage rating of 600 VAC, it ensures secure and reliable connections in critical applications. Please note that this assembly does not ship with contacts. Ideal for hi-rel environments, the M83723/95K2232Y L/C is a dependable solution for demanding connectivity needs.

