M83723/95K2443N L/C

Heilind Number:AERM83723/95K2443N L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/95K2443N L/C
ECAD Model:
3D Model

Description:

SELF LOCKING PLUG, SOCKET, 83723 SIII TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/95K2443N L/C
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:24
Shell Type:Self-Locking Plug
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:N
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:24-43
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/95K2443N L/C

Detailed Description

Introducing the M83723/95K2443N L/C, a rugged and reliable SELF LOCKING PLUG SOCKET designed for military applications in accordance with MIL-DTL-83723 specifications. Part of the Series III connector family, this assembly features a durable stainless steel shell with a passivated finish, ensuring optimal performance in harsh environments. With an insert arrangement of 24-43 and a shell size of 24, it offers compatibility with a wide range of systems. Suitable for wire sizes ranging from 20 to 16 AWG, this connector is rated for up to 600 VAC, making it ideal for high-voltage applications. Please note that this assembly ships without contacts, allowing for custom configuration to meet specific project requirements. Trust in the Conesys M83723 for high-reliability connectivity in mission-critical operations.