| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/95R08036 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Self-Locking Plug |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-3 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/95R08036 |
M83723/95R08036
| Heilind Number: | AERM83723/95R08036 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/95R08036 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/95R08036, a rugged and reliable MIL-C-83723 Series III CRIMP connector designed for high-performance military applications. This connector, meeting MIL-DTL-83723 specifications, features a durable aluminum shell with an Electroless Nickel finish, ensuring excellent conductivity and corrosion resistance. The socket contact type accommodates 24 to 20 AWG wire sizes, making it versatile for various connectivity needs. With a self-locking plug shell type and threaded locking mechanism, secure connections are guaranteed even in harsh environments. Rated for up to 600 VAC, it offers superior voltage handling capabilities. The 8-3 insert arrangement with keying position 6 enhances mating accuracy, while the Conesys M83723 campaign signifies its quality and reliability. In stock and RoHS compliant, this hi-rel connector is the perfect choice for demanding military and aerospace applications.

