M83723/95R22327

Heilind Number:AERM83723/95R22327
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/95R22327
ECAD Model:
3D Model

Description:

SELF LOCKING PLUG, SOCKET, 83723 SIII TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/95R22327
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Self-Locking Plug
Contact Type:Socket
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Threaded
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/95R22327

Detailed Description

Introducing the M83723/95R22327, a rugged and reliable SELF LOCKING PLUG designed to meet stringent military specifications MIL-DTL-83723. Part of the Conesys M83723 series III, this connector features a durable aluminum shell with an Electroless Nickel finish, ensuring long-lasting performance in demanding environments. With a shell size of 22 and a socket contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The threaded locking mechanism and keying position 7 provide secure mating, while its high voltage rating of 600 VAC makes it suitable for a wide range of applications. Ideal for use in hi-rel situations, this connector guarantees dependable connectivity in critical systems. Elevate your circular MIL spec connector needs with the M8372395R22327.