M83723/95W2028Y

Heilind Number:AERM83723/95W2028Y
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/95W2028Y
ECAD Model:
3D Model

Description:

SELF LOCKING PLUG, SOCKET, 83723 SIII TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/95W2028Y
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Self-Locking Plug
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:Y
Locking Mechanism:Threaded
Insert Arrangement:20-28
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/95W2028Y

Detailed Description

Introducing the MIL-DTL-83723 Series III Self-Locking Plug, Socket 83723 SIII TH, meticulously engineered to meet the rigorous demands of military specifications. Featuring a durable aluminum shell with Olive Drab Cadmium over Nickel finish, this connector ensures reliable performance in harsh environments. The 20 shell size accommodates 14 to 12 AWG and 24 to 20 AWG wire sizes, guaranteeing secure connections. With a voltage rating of 600 VAC, it is suitable for high-power applications. The 20-28 insert arrangement and Y keying position provide precise mating. Utilizing a threaded locking mechanism, this connector offers enhanced stability. Part of the Conesys M83723 campaign and compliant with high reliability standards, the M8372395W2028Y is the ultimate choice for critical connectivity needs.