| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/96A14129 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Self-Locking Plug |
| Contact Type: | Pin |
| Shell Finish: | Black Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/96A14129 L/C |
M83723/96A14129 L/C
| Heilind Number: | AERM83723/96A14129 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/96A14129 L/C |
| ECAD Model: |
Specifications
Detailed Description
The M83723/96A14129 L/C is a rugged self-locking plug designed for military specifications. With a durable aluminum shell material and black anodized finish, this connector ensures reliable performance in demanding environments. Featuring a Series III design with a shell size of 14, it accommodates pin contact types for secure connections. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, it offers versatility in application. The threaded locking mechanism and 600 VAC voltage rating make it ideal for high-reliability applications. Please note that this assembly does not ship with contacts.

