M83723/96A20398

Heilind Number:AERM83723/96A20398
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/96A20398
ECAD Model:
3D Model

Description:

SELF LOCKING PLUG, PIN, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/96A20398
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:20
Shell Type:Self-Locking Plug
Contact Type:Pin
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:8
Locking Mechanism:Threaded
Insert Arrangement:20-39
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/96A20398

Detailed Description

Introducing the M83723/96A20398, a MIL-DTL-83723 compliant self-locking plug featuring a robust aluminum shell with a black anodized finish, ensuring durability in demanding environments. This Series III connector, with a shell size of 20 and a threaded locking mechanism, guarantees secure and reliable connections. Designed for high-reliability applications, it accommodates 20-16 AWG and 24-20 AWG wire sizes, with a voltage rating of 600 VAC. The 20-39 insert arrangement, along with keying position 8, offers efficient mating. Trust in the Conesys M83723 campaign for quality assurance. Joining the Circular Connectors family, this product is a vital component for military, aerospace, and industrial systems.