M83723/96G1412N

Heilind Number:AERM83723/96G1412N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/96G1412N
ECAD Model:
3D Model

Description:

SELF LOCKING PLUG, PIN, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/96G1412N
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Self-Locking Plug
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Threaded
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/96G1412N

Detailed Description

Introducing the M83723/96G1412N, a rugged and reliable SELF LOCKING PLUG designed for military specifications. Compliant with MIL-DTL-83723 standards, this connector from the renowned Conesys M83723 campaign is part of the Series III lineup, known for its durability in harsh environments. With a shell size of 14 and made of high-grade stainless steel, it ensures secure connections even in demanding applications. The contact pins accommodate wire sizes ranging from 20 to 16 AWG, providing versatility. Featuring a threaded locking mechanism, this plug guarantees a stable and vibration-resistant fit. Its passivated shell finish not only enhances durability but also meets stringent quality requirements. With a voltage rating of 600 VAC and high reliability (hi_rel), the M83723/96G1412N is the ideal choice for critical systems where performance is paramount. Trust in this Circular MIL Spec Connector for your connectivity needs.