| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/96G2025N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Self-Locking Plug |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-25 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/96G2025N |
M83723/96G2025N
| Heilind Number: | AERM83723/96G2025N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/96G2025N |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/96G2025N, a rugged SELF LOCKING PLUG meticulously crafted to meet stringent military specifications MIL-DTL-83723. Part of the esteemed Series III lineup, this connector boasts a durable Stainless Steel shell with a Passivated finish, ensuring unparalleled performance in demanding environments. Designed for optimal functionality, it features a Pin contact type suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. With a voltage rating of 600 VAC and insert arrangement 20-25, it guarantees reliable power transmission. The threaded locking mechanism and hi-rel designation further underscore its durability and suitability for critical applications. Trust in the M83723/96G2025N for secure and efficient connectivity in aerospace, defense, and other high-reliability sectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys D38999/20WJ20SN | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| Aero-Electric Connector | Conesys MS27467T25B43SA | MS27467 - Connectors Plug Electrical Straight Crimp Type Bayonet Coupling 38999 Series I | ![]() |


