M83723/96K22326

Heilind Number:AERM83723/96K22326
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/96K22326
ECAD Model:
3D Model

Description:

SELF LOCKING PLUG, PIN, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/96K22326
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Self-Locking Plug
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:6
Locking Mechanism:Threaded
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/96K22326

Detailed Description

Introducing the M83723/96K22326, a high-performance self-locking plug designed for military specifications. Part of the Series III lineup, this connector features a durable stainless steel shell in size 22, ensuring reliable performance in demanding environments. With a pin contact type and wire size compatibility ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in connectivity. The shell is passivated for enhanced durability, meeting stringent quality standards. Operating at a voltage rating of 600 VAC, it guarantees safe and efficient power transmission. With its threaded locking mechanism and keying position at 6, it ensures secure connections. Known for its high reliability, this connector is part of the Conesys M83723 campaign and is suitable for use in hi-rel applications. Rest assured, it complies with MIL-DTL-83723 specifications, making it a trusted choice for military and aerospace applications.