M83723/96R14126

Heilind Number:AERM83723/96R14126
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/96R14126
ECAD Model:
3D Model

Description:

SELF LOCKING PLUG, PIN, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/96R14126
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Self-Locking Plug
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-12
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/96R14126

Detailed Description

Introducing the M83723/96R14126, a robust SELF LOCKING PLUG designed for demanding military applications. Meeting MIL-DTL-83723 specifications, this connector from the renowned Conesys M83723 series is built to deliver reliable performance in extreme environments. Featuring a shell size of 14 and crafted from durable aluminum with an Electroless Nickel finish, it ensures longevity and secure connections. With a contact type of Pin, it accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, making it versatile for various wiring needs. The Threaded locking mechanism and keying position of 6 guarantee proper mating and prevent mismating. With a voltage rating of 600 VAC and hi-rel designation, this connector is ideal for critical applications where performance and durability are paramount. Upgrade to the M83723/96R14126 for dependable connectivity in the most challenging environments.