| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/96R1412N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Self-Locking Plug |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-12 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/96R1412N |
M83723/96R1412N
| Heilind Number: | AERM83723/96R1412N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/96R1412N |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/96R1412N, a rugged and reliable SELF LOCKING PLUG designed for demanding military applications. This high-performance connector, compliant with MIL-DTL-83723 specifications, is part of the esteemed Conesys M83723 series III. Featuring a durable aluminum shell with an Electroless Nickel finish, it ensures secure connectivity in harsh environments. The PIN contact type accommodates wire sizes ranging from 20 to 16 AWG, guaranteeing efficient power transmission. With a voltage rating of 600 VAC and hi-rel certification, this connector is ideal for critical systems where durability and performance are paramount. The shell's self-locking mechanism and threaded construction provide added security, making it a trusted choice for aerospace, defense, and industrial applications. Upgrade to the M8372396R1412N for uncompromising quality and reliability in your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys D38999/24FF35PN | MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III | ![]() |
| Aero-Electric Connector | Conesys D38999/26FJ43SC | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| Aero-Electric Connector | Conesys D38999/26ZB5SA | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |


